-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1928
|
Newark | Fuse, Pcb, 3.15A, 250V, Time Delay, Fuse Current:3.15A, Voltage Rating Vac:250V, Product Range:Tr5 372 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37213150001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 771 |
|
$0.3300 | Buy Now |
DISTI #
WK4224CT-ND
|
DigiKey | FUSE BRD MNT 3.15A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3578 In Stock |
|
$0.3709 / $0.9600 | Buy Now |
DISTI #
576-37213150001
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC LL 3.15A TR5 RoHS: Compliant | 2683 |
|
$0.3700 / $0.8700 | Buy Now |
DISTI #
V72:2272_06421028
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 8mm Polyamide 66 Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1717 Container: Cut Strips | Americas - 1889 |
|
$0.3982 / $0.4389 | Buy Now |
DISTI #
V79:2366_21780250
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 8mm Polyamide 66 Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 891 |
|
$0.3102 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 25000Ammo Pack |
|
$0.1640 / $0.1830 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2600 / $0.2850 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1640 / $0.1830 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1640 / $0.1830 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1640 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37213150001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37213150001
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 77 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37213150001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37213150001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37213150431 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37213150001 vs 37213150431 |
37213150410 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37213150001 vs 37213150410 |
37213150000 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37213150001 vs 37213150000 |
37213150511 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37213150001 vs 37213150511 |