Part Details for 3721250000 by Littelfuse Inc
Overview of 3721250000 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3721250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3721250000
|
TTI | Fuses with Leads - Through Hole 2.5A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3780 / $0.3930 | Buy Now |
Part Details for 3721250000
3721250000 CAD Models
3721250000 Part Data Attributes
|
3721250000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3721250000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 35 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; KTL; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 3721250000
This table gives cross-reference parts and alternative options found for 3721250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3721250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3721250043 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 3721250000 vs 3721250043 |
37212500411 | Littelfuse Inc | $0.3476 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 3721250000 vs 37212500411 |
3721250010 | Littelfuse Inc | Check for Price | Electric Fuse, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 3721250000 vs 3721250010 |
37212500511 | Littelfuse Inc | $0.5910 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 3721250000 vs 37212500511 |
3721250041 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 3721250000 vs 3721250041 |
37212500430 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 3721250000 vs 37212500430 |
37212500000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 3721250000 vs 37212500000 |