-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3406
|
Newark | Fuse, Pcb, 2A, 250V, Time Delay, Fuse Current:2A, Voltage Rating Vac:250V, Product Range:Tr5 372 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37212000431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1304 |
|
$0.4460 / $0.9600 | Buy Now |
DISTI #
WK6319-ND
|
DigiKey | FUSE BOARD MNT 2A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
334 In Stock |
|
$0.4226 / $0.9800 | Buy Now |
DISTI #
576-3721200000
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL 2A TR5 RoHS: Compliant | 0 |
|
$0.4220 / $0.9300 | Order Now |
DISTI #
E02:0323_00180277
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2441 | Europe - 11980 |
|
$0.4218 / $0.9041 | Buy Now |
DISTI #
V99:2348_06421016
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1850 | Americas - 106 |
|
$0.2848 / $0.3276 | Buy Now |
DISTI #
75564637
|
RS | FUSE 250V IEC TL LBC TR5 SL 2A | Littelfuse 37212000431 Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | 372 Series Time Lag 250 V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4150 / $0.4750 | Buy Now |
DISTI #
85539906
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2441 | Americas - 11966 |
|
$0.4210 / $0.7202 | Buy Now |
DISTI #
32428686
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1850 | Americas - 106 |
|
$0.2848 | Buy Now |
DISTI #
37212000431
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, TR5, bulk Min Qty: 2 | 0 |
|
$0.2770 / $0.6870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37212000431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37212000431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 30 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37212000431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37212000431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37212000001 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37212000431 vs 37212000001 |
37212000410 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212000431 vs 37212000410 |
37212000511 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37212000431 vs 37212000511 |
37212000411 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37212000431 vs 37212000411 |