Part Details for 37211600411 by Littelfuse Inc
Results Overview of 37211600411 by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37211600411 Information
37211600411 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 37211600411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8233
|
Newark | Fuse, Pcb, 1.6A, 250V, Time Delay, Fuse Current:1.6A, Voltage Rating Vac:250V, Product Range:Tr5 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1398 |
|
$0.4100 / $0.5770 | Buy Now |
DISTI #
WK4253BK-ND
|
DigiKey | FUSE BOARD MNT 1.6A 250VAC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
913 In Stock |
|
$0.3967 / $1.0200 | Buy Now |
DISTI #
576-37211600411
|
Mouser Electronics | Fuses with Leads - Through Hole 1.6A 250V TIME LAG RADIAL LEAD RoHS: Compliant | 1215 |
|
$0.3960 / $0.9600 | Buy Now |
DISTI #
V36:1790_06421008
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2419 | Americas - 588 |
|
$0.3873 / $0.6438 | Buy Now |
DISTI #
V79:2366_17788803
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 7 |
|
$0.2666 / $0.3628 | Buy Now |
DISTI #
75564635
|
RS | FUSE 250V IEC TL LBC TR5 SL 1.6A | Littelfuse 37211600411 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 | RFQ |
|
Future Electronics | 372 Series Time Lag 250V 1.6 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.2600 / $0.2950 | Buy Now |
DISTI #
80941134
|
Verical | Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE... more RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2419 | Americas - 588 |
|
$0.3873 / $0.6074 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 35A (IR), THROUGH HOLE | 39 |
|
$0.4950 / $0.7425 | Buy Now |
DISTI #
37211600411
|
TTI | Fuses with Leads - Through Hole 1.6A 250V TIME LAG RADIAL LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2210 | Buy Now |
Part Details for 37211600411
37211600411 CAD Models
37211600411 Part Data Attributes
|
37211600411
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37211600411
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 19 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37211600411
This table gives cross-reference parts and alternative options found for 37211600411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37211600411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3721160000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37211600411 vs 3721160000 |
3721160043 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37211600411 vs 3721160043 |
3721160010 | Littelfuse Inc | Check for Price | Electric Fuse, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37211600411 vs 3721160010 |
37211600511 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37211600411 vs 37211600511 |
SR-5-1.6A-BK | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 37211600411 vs SR-5-1.6A-BK |