Datasheets
37211000430 by: Littelfuse Inc

Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT

Part Details for 37211000430 by Littelfuse Inc

Overview of 37211000430 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for 37211000430

37211000430 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

37211000430 Part Data Attributes

37211000430 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
37211000430 Littelfuse Inc Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG
Body Height 8 mm
Body Length or Diameter 8.5 mm
Circuit Protection Type ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 5 J
Mounting Feature THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Rated Breaking Capacity 35 A
Rated Current 1 A
Rated Voltage(AC) 250 V
Reference Standard CCC; KTL; PSE; SEMKO; UL; VDE
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape PIN WIRE

Alternate Parts for 37211000430

This table gives cross-reference parts and alternative options found for 37211000430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37211000430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
37211000411 Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 37211000430 vs 37211000411
37211000431 Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 37211000430 vs 37211000431
37211000410 Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 37211000430 vs 37211000410
37211000001 Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 37211000430 vs 37211000001
Part Number Description Manufacturer Compare
37211000411 Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 37211000430 vs 37211000411
37211000001 Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 37211000430 vs 37211000001
37211000431 Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 37211000430 vs 37211000431
37211000410 Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 37211000430 vs 37211000410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 37211000430 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 37211000430 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 37211000430 would you like to use for your alert(s)?
  • Please alert me when 37211000430 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 37211000430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 37211000430 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 37211000430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 37211000430.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 37211000430 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: