Part Details for 3720MW by Kanebridge
Overview of 3720MW by Kanebridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3720MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-3720MW-ND
|
DigiKey | Machine Screw - Indented Hex Was Min Qty: 500 Container: Retail Package MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.9900 | Buy Now |