There are no models available for this part yet.
Overview of 37205000511 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 37205000511 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W1827
|
Newark | Fuse 250V Iec Tl Tr5 Sl Special .500A/ Bulk |Littelfuse 37205000511 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.4860 | Buy Now | |
DISTI #
37205000511-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1189 In Stock |
|
$0.3968 / $0.7200 | Buy Now | |
DISTI #
576-37205000511
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .500A TL TR5 SL Special RoHS: Compliant | 269 |
|
$0.3960 / $0.7000 | Buy Now | |
Future Electronics | 372 Series Time Lag 250 V 50 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4130 | Buy Now | ||
Ozdisan Elektronik | FUSE BRD MNT 500MA 250VAC RADIAL | 0 |
|
$0.8218 / $0.9451 | RFQ |
CAD Models for 37205000511 by Littelfuse Inc
Part Data Attributes for 37205000511 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
8 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
TR5
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
2 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CUL; KC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
0.02 s
|
Alternate Parts for 37205000511
This table gives cross-reference parts and alternative options found for 37205000511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37205000511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37205000411 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37205000511 vs 37205000411 |
37205000000 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37205000511 vs 37205000000 |
37205000001 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37205000511 vs 37205000001 |
37205000430 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37205000511 vs 37205000430 |