There are no models available for this part yet.
Overview of 37204-62B3-004PL by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5004PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
H5N5004PL-E0-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 50A 110mohm TO-264A | |
H5N6004PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for 37204-62B3-004PL by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94M5245
|
Newark | Wire-Board Connector, Socket, 4 Position, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Mini-Clamp 372 Series Rohs Compliant: Yes |3M 37204-62B3-004PL RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.0700 | Buy Now | |
DISTI #
3M5703-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2354 In Stock |
|
$1.2028 / $2.4400 | Buy Now | |
DISTI #
7100001231
|
Avnet Americas | Conn Wire to Board SKT 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7100001231) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-37204-62B3-004PL
|
Mouser Electronics | Power to the Board 4P BDMNT SKT TYPE B SINGLE ROW RoHS: Compliant | 2389 |
|
$1.2000 / $2.4400 | Buy Now | |
DISTI #
MMM7100001231
|
Heilind Electronics | 7100001231 JE150338802 4 POS B/M SOCKET/ROHS | Americas - 0 in Stock |
|
$1.3775 / $1.4924 | Buy Now |
CAD Models for 37204-62B3-004PL by 3M Interconnect
Part Data Attributes for 37204-62B3-004PL by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
3M
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Related Parts for 37204-62B3-004PL
-
37204-62A3-004PLHeaders and Edge Type Connectors
-
1751248Terminals and Terminal Blocks
-
UCM1V561MNL1GSFixed Capacitors
-
DA-24658-31Assembly Items
-
MBRS190T3GRectifier Diodes
-
5520425-3Telecom and Datacom Connectors
-
IXTH50N30Power Field-Effect Transistors
-
TC1044SEOASwitching Regulator or Controllers
-
LH3330Visible LEDs