Part Details for 37204-12E0-004PL by 3M Interconnect
Overview of 37204-12E0-004PL by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5004PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
H5N5004PL-E0-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 50A 110mohm TO-264A | |
H5N6004PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for 37204-12E0-004PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000090429
|
Heilind Electronics | 7000090429 JE150380937 4 POS B/M SOCKET/ROHS | Americas - 0 in Stock |
|
$2.2805 / $2.4705 | Buy Now |
Part Details for 37204-12E0-004PL
37204-12E0-004PL CAD Models
37204-12E0-004PL Part Data Attributes
|
37204-12E0-004PL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
37204-12E0-004PL
3M Interconnect
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |