-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1898
|
Newark | Fuse 250V Iec Tl Lbc Tr5 Ll Ammo .315A/ Ammo |Littelfuse 37203150001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.4540 | Buy Now |
DISTI #
F5481CT-ND
|
DigiKey | FUSE BRD MNT 315MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2409 In Stock |
|
$0.3746 / $0.9600 | Buy Now |
DISTI #
576-37203150001
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC LL .315A TR5 RoHS: Compliant | 2467 |
|
$0.3740 / $0.9300 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 315 mA Ø 8.5 x 8 mm Through Hole Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 40000Ammo Pack |
|
$0.3650 / $0.4050 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 315 mA Ø 8.5 x 8 mm Through Hole Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3650 / $0.4050 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 315 mA Ø 8.5 x 8 mm Through Hole Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3650 / $0.4050 | Buy Now |
|
Quest Components | 1044 |
|
$0.5840 / $1.4600 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 32000 |
|
$0.2400 / $0.2571 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 315MA 250VAC RADIAL | 0 |
|
$0.7497 / $0.8622 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37203150001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37203150001
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37203150001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37203150001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37203150431 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37203150001 vs 37203150431 |