Part Details for 37201000411 by Littelfuse Inc
Overview of 37201000411 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37201000411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3496
|
Newark | Fuse, Pcb, 100Ma, 250V, Time Delay, Fuse Current:100Ma, Voltage Rating Vac:250V, Product Range:Tr5 372 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37201000411 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 975 |
|
$0.5150 / $0.6560 | Buy Now |
DISTI #
WK4227BK-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8616 In Stock |
|
$0.4505 / $0.8200 | Buy Now |
DISTI #
576-37201000411
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL .100A TR5 RoHS: Compliant | 1193 |
|
$0.4730 / $1.1300 | Buy Now |
DISTI #
72244549
|
RS | Fuse, Board Mount, 372 Series, Slow Blow, Radial, 250VAC, 100mA | Littelfuse 37201000411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.9300 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4400 / $0.4800 | Buy Now |
|
Quest Components | FUSE,0.1A,250V,SLOW BLOW,RADIAL,5MM L/S,TR5,LEAD FREE | 126 |
|
$0.4200 / $0.9000 | Buy Now |
|
Quest Components | FUSE,0.1A,250V,SLOW BLOW,RADIAL,5MM L/S,TR5,LEAD FREE | 36 |
|
$0.6609 / $1.1015 | Buy Now |
DISTI #
37201000411
|
TTI | Fuses with Leads - Through Hole IEC TL LBC SL .100A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 825 In Stock |
|
$0.4800 / $0.8700 | Buy Now |
DISTI #
37201000411
|
TME | Fuse: fuse, time-lag, 100mA, 250VAC, THT, TR5, copper, 372, 5.08mm Min Qty: 1 | 0 |
|
$0.2440 / $0.4410 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 100MA 250VAC RADIAL | 0 |
|
$0.9064 / $1.0424 | RFQ |
Part Details for 37201000411
37201000411 CAD Models
37201000411 Part Data Attributes:
|
37201000411
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37201000411
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37201000411
This table gives cross-reference parts and alternative options found for 37201000411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37201000411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37201000001 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37201000411 vs 37201000001 |
37201000430 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37201000411 vs 37201000430 |
3720100051 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37201000411 vs 3720100051 |