Part Details for 37200 by Protektive Pak
Overview of 37200 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-372005LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-372008LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
10127737-2005LF | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies, Cable Assemblies, 30AWG wire size, 25 Gbps, 20 Position, 2 signal pairs. |
Price & Stock for 37200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3037
|
Newark | Inplant Handler, Cell Size 5-7/8 X 6-1/4 X 3-5/8 In |Protektive Pak 37200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6100 | Buy Now |
DISTI #
37200-ND
|
DigiKey | ESD HANDLER 5-7/8X6-1/4X3-5/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$42.7600 | Buy Now |
DISTI #
809-37200
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 5-7/8 x 6-1/4 x 3-5/8 IN | 0 |
|
$42.7600 / $47.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.8100 | Buy Now |
DISTI #
10307262
|
Techni-Tool, Inc. | Protektive Pak 37200 Inplant Handlers, 5-7/8 x 6-1/4 x 3-5/8" Cell Size, 10 Cells, 37506 Series | 0 |
|
$49.8100 | Buy Now |
DISTI #
10307262
|
TestEquity LLC | Protektive Pak 37200 Inplant Handlers, 5-7/8 x 6-1/4 x 3-5/8" Cell Size, 10 Cells, 37506 Series | 0 |
|
$49.8100 | Buy Now |