Part Details for 371924B00032G by Boyd Corporation
Overview of 371924B00032G by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 371924B00032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0355
|
Newark | 371924B00032G Rohs Compliant: Yes |Boyd 371924B00032G RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
75020240
|
RS | Extruded Heatsink, 371924B00032G | Boyd 371924B00032G RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6740 | RFQ |
DISTI #
371924B00032G
|
TME | Heatsink: extruded, grilled, BGA, black, L: 35mm, W: 35mm, H: 13.97mm Min Qty: 560 | 0 |
|
$3.2700 | RFQ |
DISTI #
042639
|
Avnet Abacus | Heat Sink Passive BGA Pin Array Tape Black Anodized (Alt: 042639) RoHS: Compliant Min Qty: 1120 Package Multiple: 560 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 371924B00032G
371924B00032G CAD Models
371924B00032G Part Data Attributes
|
371924B00032G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
371924B00032G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 14 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |