Part Details for 371824B00032G by Boyd Corporation
Overview of 371824B00032G by Boyd Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 371824B00032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8050
|
Newark | Heat Sink, Thermal Resistance:31.9°C/W, Packages Cooled:Bga, External Width - Metric:35Mm, External Height - Metric:7.01Mm, External Length - Metric:35Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Boyd 371824B00032G RoHS: Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
042600
|
Avnet Americas | Heat Sink Passive BGA Pin Array Tape Black Anodized - Bulk (Alt: 042600) RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1427 / $2.4978 | Buy Now |
DISTI #
V36:1790_07570701
|
Arrow Electronics | Heat Sink Passive BGA/FPGA Pin Array Adhesive Aluminum 31.9°C/W Black Anodized RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 | Americas - 461 |
|
$1.4701 / $1.5835 | Buy Now |
DISTI #
71076907
|
RS | Heatsink, Metal/Ceramic BGA Packages, 31.9degC/W, 35 x 35 x 7mm, Surface Mount | Boyd 371824B00032G RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 896 |
|
$2.7500 | Buy Now |
DISTI #
69782964
|
Verical | Heat Sink Passive BGA/FPGA Pin Array Adhesive Aluminum 31.9°C/W Black Anodized RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2333 | Americas - 461 |
|
$1.5835 | Buy Now |
DISTI #
371824B00032G
|
TME | Heatsink: extruded, grilled, BGA,FPGA, black, L: 35mm, W: 35mm, H: 7mm Min Qty: 864 | 0 |
|
$2.4300 | RFQ |
DISTI #
042600
|
Avnet Abacus | Heat Sink Passive BGA Pin Array Tape Black Anodized (Alt: 042600) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 371824B00032G
371824B00032G CAD Models
371824B00032G Part Data Attributes
|
371824B00032G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
371824B00032G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 14 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 7 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |