Part Details for 37160 by Optoway Technology Inc
Overview of 37160 by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3716(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 60A 6.5Mohm Mp-3Z/To-252 | |
2SK3716(0)-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 60A 6.5Mohm Mp-3Z/To-252 | |
M37160EFFP | Renesas Electronics Corporation | 8-bit Microcontrollers with 8MHz Max Frequency (Non Promotion), , / |