Part Details for 37152 by Protektive Pak
Overview of 37152 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-152HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 37152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M2995
|
Newark | Inplant Handler, Cell Size 7-1/4 X 4-3/4 X 1-3/4 In |Protektive Pak 37152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3500 | Buy Now |
DISTI #
37152-ND
|
DigiKey | ESD HANDLER 7-1/4X4-3/4X1-3/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5920 | Buy Now |
DISTI #
809-37152
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 7-1/4 x 4-3/4 x 1-3/4 IN | 0 |
|
$39.4900 / $44.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5100 | Buy Now |
DISTI #
10307249
|
Techni-Tool, Inc. | Protektive Pak 37152 Inplant Handlers, 7-1/4 x 4-3/4 x 1-3/4" Cell Size, 15 Cells, 37500 Series | 0 |
|
$41.5100 | Buy Now |
DISTI #
10307249
|
TestEquity LLC | Protektive Pak 37152 Inplant Handlers, 7-1/4 x 4-3/4 x 1-3/4" Cell Size, 15 Cells, 37500 Series | 0 |
|
$41.5100 | Buy Now |