Part Details for 37142C by Murata Power Solutions
Overview of 37142C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37142C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0245
|
Newark | Inductor, 1.4Uh, 16A, 10%, Smd, Inductance:1.4Μh, Rms Current (Irms):16A, Inductor Construction:Unshielded, Saturation Current (Isat):22A, Product Range:3700 Series, Dc Resistance Max:0.0019Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 37142C Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6800 | Buy Now |
DISTI #
811-2514-1-ND
|
DigiKey | FIXED IND 1.4UH 16A 1.9 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
000000000003574460
|
Sager | Power Inductors - SMD 1.4 UH 16A Min Qty: 550 | 0 |
|
$1.2900 / $1.3300 | Buy Now |