Part Details for 37130 01050 by Belden Inc
Results Overview of 37130 01050 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-501ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
SER2010-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for 37130 01050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1252
|
Newark | #3/0 Str Epdm 150C 600V/ Black Rohs Compliant: Yes |Belden 37130 01050 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 9 |
|
$3,223.4800 / $3,472.9100 | Buy Now |
DISTI #
BEL4828-50-ND
|
DigiKey | HOOK-UP STRND 3/0AWG BLACK Min Qty: 50 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$53.0634 | Buy Now |
DISTI #
566-3713001050
|
Mouser Electronics | Hook-up Wire #3/0 STR EPDM 150C 600V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71316996
|
RS | Hook-up Wire, UL3340 & UL 3374, 3/0awg, TC, EPDM, 600V, Black | Belden 37130 01050 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: ft. Coil | 0 |
|
$3,012.4000 | RFQ |
Part Details for 37130 01050
37130 01050 CAD Models
37130 01050 Part Data Attributes
|
37130 01050
Belden Inc
Buy Now
|
Compare Parts:
37130 01050
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |