Part Details for 37116-010-500 by Belden Inc
Overview of 37116-010-500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-116ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 16 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131937-116ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, 2.00mm (0,079in), PCB Receptacle, Double Row, 16 positions | |
86837-116HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 37116-010-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 0.154" (3.91mm) Jacket (Insulation) Diameter - 600V - High Temperature - 500.0' (152.4m) - Black. RoHS: Compliant | 0 |
|
$0.9140 / $0.9900 | Buy Now |