Part Details for 37116 005500 by Belden Inc
Results Overview of 37116 005500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37116 005500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6370
|
Newark | Hook Up Wire, 500Ft, 16Awg Copper, Green, Jacket Material:Epdm Rubber, Jacket Color:Green, Wire G... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 8 |
|
$640.2500 / $689.8000 | Buy Now |
DISTI #
BEL4816-500-ND
|
DigiKey | HOOK-UP STRND 16AWG GREEN Min Qty: 500 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1667 | Buy Now |
DISTI #
566-37116-500-05
|
Mouser Electronics | Hook-up Wire 16AWG 1C EPDM 500ft SPOOL GREEN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71316991
|
RS | Hook-up Wire, UL3340 & UL 3374, 16awg, TC, EPDM, 600V, Dk Green | Belden 37116 005500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$620.8200 / $689.8000 | RFQ |
DISTI #
37116.005500
|
TME | Wire, stranded, Cu, 16AWG, EPDM, dark green, 600V, 152m, 1x16AWG Min Qty: 152 | 0 |
|
$2.0900 / $2.3700 | RFQ |
Part Details for 37116 005500
37116 005500 CAD Models
37116 005500 Part Data Attributes
|
37116 005500
Belden Inc
Buy Now
|
Compare Parts:
37116 005500
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |