There are no models available for this part yet.
Overview of 37114-08 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-114ALF | Amphenol Communications Solutions | Minitek®, Board to Board Connector, 2.00mm (0, 079in), PCB Receptacle, Double Row, 14 positions | |
86837-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
10131937-114ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 14 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37114-08 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 390 |
|
$2.0000 / $3.0800 | Buy Now |