There are no models available for this part yet.
Overview of 37114 0104000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80104000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - BLACK | |
10131937-114ALF | Amphenol Communications Solutions | Minitek®, Board to Board Connector, 2.00mm (0, 079in), PCB Receptacle, Double Row, 14 positions | |
86837-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 37114 0104000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F6378
|
Newark | #14Str Epdm 150C 600Vblk/ Black Rohs Compliant: Yes |Belden 37114 0104000 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Date Code: 0 Container: SPOOL | 1 |
|
$5,744.9300 / $6,189.4800 | Buy Now | |
DISTI #
BEL4811-4000-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK Min Qty: 4000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2088 | Buy Now | |
DISTI #
566-371140104000
|
Mouser Electronics | Hook-up Wire #14STR EPDM 150C 600VBLK RoHS: Compliant | 0 |
|
$5,795.3100 | Order Now |