Part Details for 37112C by Murata Power Solutions
Overview of 37112C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37112C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0244
|
Newark | Inductor, 1.1Uh, 14.5A, 10%, Smd, Inductance:1.1Μh, Rms Current (Irms):14.5A, Inductor Construction:Unshielded, Saturation Current (Isat):20A, Product Range:3700 Series, Dc Resistance Max:0.0022Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 37112C Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6800 | Buy Now |
DISTI #
811-2513-1-ND
|
DigiKey | FIXED IND 1.1UH 14.5A 2.2MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
000000000003574459
|
Sager | Power Inductors - SMD Min Qty: 1 | 0 |
|
$1.4600 / $1.6500 | Buy Now |
Part Details for 37112C
37112C CAD Models
37112C Part Data Attributes
|
37112C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
37112C
Murata Power Solutions
General Purpose Inductor, 1.1uH, 10%, 1 Element, SMD, 5745, CHIP, 5745, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 5745 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 5745 | |
Construction | Rectangular | |
DC Resistance | 0.0022 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 14.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 14.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |