Part Details for 37112-002-500 by Belden Inc
Overview of 37112-002-500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF371125IRGZR | Texas Instruments | 0.7 - 4.0 GHz Wide Bandwidth Integrated Direct Down Conversion Receiver 48-VQFN -40 to 85 | |
TRF371125IRGZT | Texas Instruments | 0.7 - 4.0 GHz Wide Bandwidth Integrated Direct Down Conversion Receiver 48-VQFN -40 to 85 |
Price & Stock for 37112-002-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire, Hookup - EPDM - 600V - 12AWG (65x30) - Red - 500Ft RoHS: Compliant | 0 |
|
$1.9300 / $2.0800 | Buy Now |