Part Details for 371101 by Wurth Elektronik
Overview of 371101 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90G371101A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 1X3 PIN 13.5HS LP. |
Price & Stock for 371101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3024
|
Newark | We-Emip Emi Patch-105Mm X 74Mm X 0.072Mm Rohs Compliant: Yes |Wurth Elektronik 371101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.4700 / $5.4100 | Buy Now |
DISTI #
732-371101-ND
|
DigiKey | WE-EMIP EMI PATCH , 105 MM X 74 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
63 In Stock |
|
$4.3000 / $5.2000 | Buy Now |
DISTI #
710-371101
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-EMIP EMI Patch 105 mm x 74 mm x 0.072 mm (1 Sheet) RoHS: Compliant | 150 |
|
$4.3000 / $5.2000 | Buy Now |
Part Details for 371101
371101 CAD Models
371101 Part Data Attributes
|
371101
Wurth Elektronik
Buy Now
|
Compare Parts:
371101
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |