Part Details for 37106 010100 by Belden Inc
Overview of 37106 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 37106 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2757
|
Newark | Hook Up Wire, 6Awg, 100Ft, Copper, Black, Jacket Material:Epdm Rubber, Jacket Color:Black, Wire Gauge:6Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Belden 37106 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$1,079.0500 / $1,162.5500 | Buy Now |
DISTI #
BEL4796-100-ND
|
DigiKey | HOOK-UP STRND 6AWG BLACK Min Qty: 100 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.6010 | Buy Now |
DISTI #
566-37106010100
|
Mouser Electronics | Hook-up Wire #6 STR EPDM 150C 600V RoHS: Compliant | 0 |
|
$985.9900 / $1,003.7800 | Order Now |
DISTI #
70003910
|
RS | Hook-Up Wire, 6 AWG, Stranded, EPDM Ins, 150C, 600V | Belden 37106 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$915.7300 / $984.6600 | RFQ |