Part Details for 37104-2124-000 FL 100 by 3M Interconnect
Overview of 37104-2124-000 FL 100 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-124MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 37104-2124-000 FL 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC5440
|
Newark | Je150279618 37104-2124-000 Fl =4 Pos Wiremount Plug Rohs Compliant: Yes |3M 37104-2124-000 FL 100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.6100 | Buy Now |
DISTI #
21K3084
|
Newark | Wtb Connector, Header, 4Pos, 1Row, 2Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |3M 37104-2124-000 FL 100 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6700 | Buy Now |
DISTI #
3M155972-ND
|
DigiKey | CONN PLUG 4POS IDC 20-22AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
287 In Stock |
|
$1.7807 / $4.1800 | Buy Now |
DISTI #
517-37104-2124-000-1
|
Mouser Electronics | Automotive Connectors 4P WRMNT PLUG GREEN 20-22 AWG RoHS: Compliant | 2538 |
|
$1.8100 / $3.4300 | Buy Now |
Part Details for 37104-2124-000 FL 100
37104-2124-000 FL 100 CAD Models
37104-2124-000 FL 100 Part Data Attributes
|
37104-2124-000 FL 100
3M Interconnect
Buy Now
|
Compare Parts:
37104-2124-000 FL 100
3M Interconnect
|
Samacsys Manufacturer | 3M |