Part Details for 37103-4101-G00 FL by 3M Interconnect
Overview of 37103-4101-G00 FL by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-152MED | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
CMT4-10-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER1410-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 37103-4101-G00 FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8299
|
Newark | Wtb Conn, Plug, 3Pos, 1Row, 2Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy, Gender:Plug Rohs Compliant: Yes |3M 37103-4101-G00 FL RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3600 | Buy Now |
DISTI #
19-37103-4101-G00FL-ND
|
DigiKey | MINI-CLAMP PLUG Min Qty: 1 Lead time: 12 Weeks Container: Tray |
207 In Stock |
|
$1.6414 / $3.0400 | Buy Now |
DISTI #
517-37103-4101-G00FL
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5600 / $3.0100 | Order Now |
DISTI #
MMM7000007585
|
Heilind Electronics | MINI-CLAMP PLUG, 3 POS | Americas - 0 in Stock |
|
$1.8520 / $2.0064 | Buy Now |