Part Details for 371001 by Wurth Elektronik
Overview of 371001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123371-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Right Angle, Surface Mount, 29 Positions, 12Gb/s. | |
10123371-001TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions, 12Gb/s | |
10139437-10012RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for 371001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3021
|
Newark | We-Emip Emi Patch-105Mm X 74Mm X 0.072Mm Rohs Compliant: Yes |Wurth Elektronik 371001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.8400 / $7.5200 | Buy Now |
DISTI #
732-371001-ND
|
DigiKey | WE-EMIP EMI PATCH , 105 MM X 74 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
97 In Stock |
|
$4.3000 / $5.2000 | Buy Now |
DISTI #
710-371001
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-EMIP EMI Patch 105 mm x 74 mm x 0.072 mm (1 Sheet) RoHS: Compliant | 54 |
|
$4.3000 / $5.2000 | Buy Now |
Part Details for 371001
371001 CAD Models
371001 Part Data Attributes
|
371001
Wurth Elektronik
Buy Now
|
Compare Parts:
371001
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |