Part Details for 370MS038M0603-6 by Glenair Inc
Overview of 370MS038M0603-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370MS038M0603-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2365
|
Newark | Connector |Glenair 370MS038M0603-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$101.3900 / $374.1200 | Buy Now |
DISTI #
3937-370MS038M0603-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$591.6200 | Buy Now |
DISTI #
370MS038M0603-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370MS038M0603-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$360.2270 | Buy Now |
DISTI #
631-370MS038M0603-6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$104.3500 / $354.5700 | Order Now |
DISTI #
71091226
|
Verical | EMI Backshell 180° 6 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$75.1538 / $233.5641 | Buy Now |
DISTI #
77937987
|
Verical | EMI Backshell 180° 6 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$233.5641 / $374.7179 | Buy Now |
DISTI #
GLE370MS038M0603-6
|
Interstate Connecting Components | ENVIRONMENTAL MM BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$226.1545 / $371.3676 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 32 |
|
$280.2800 / $449.6600 | Buy Now |
Part Details for 370MS038M0603-6
370MS038M0603-6 CAD Models
370MS038M0603-6 Part Data Attributes
|
370MS038M0603-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370MS038M0603-6
Glenair Inc
Connector Accessory, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 6 |
Alternate Parts for 370MS038M0603-6
This table gives cross-reference parts and alternative options found for 370MS038M0603-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MS038M0603-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
370MS038Z10603-6 | Glenair Inc | Check for Price | Connector Accessory, ROHS COMPLIANT | 370MS038M0603-6 vs 370MS038Z10603-6 |
2M370MS038MT0603-6 | Amphenol Corporation | Check for Price | Connector Accessory | 370MS038M0603-6 vs 2M370MS038MT0603-6 |
370MS038MT0603-6 | Glenair Inc | Check for Price | Connector Accessory, ROHS COMPLIANT | 370MS038M0603-6 vs 370MS038MT0603-6 |
2M370MS038NF0603-6 | Amphenol Corporation | Check for Price | Connector Accessory | 370MS038M0603-6 vs 2M370MS038NF0603-6 |
2M370MS038C0603-6 | Amphenol Corporation | Check for Price | Connector Accessory | 370MS038M0603-6 vs 2M370MS038C0603-6 |
370MS038C0603-6 | Glenair Inc | Check for Price | Connector Accessory, ROHS COMPLIANT | 370MS038M0603-6 vs 370MS038C0603-6 |
2M370MS038Z10603-6 | Amphenol Corporation | Check for Price | Connector Accessory | 370MS038M0603-6 vs 2M370MS038Z10603-6 |