Part Details for 370MS037M0905-5 by Glenair Inc
Overview of 370MS037M0905-5 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 370MS037M0905-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2329
|
Newark | Connector |Glenair 370MS037M0905-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$106.0800 / $406.2800 | Buy Now |
DISTI #
3937-370MS037M0905-5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$451.1230 / $751.2500 | Buy Now |
DISTI #
370MS037M0905-5
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370MS037M0905-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
654-370MS037M09055
|
Mouser Electronics | Circular MIL Spec Backshells ENV BKSHELL STRAIGHT ENTRY DIRECT COUP RoHS: Compliant | 0 |
|
$110.5000 / $254.1600 | Order Now |
DISTI #
71091290
|
Verical | Direct Coupling Mighty Mouse EMI Backshell 180° Electroless Nickel 9 Shell Size Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$76.5000 / $168.9359 | Buy Now |
DISTI #
77937043
|
Verical | Direct Coupling Mighty Mouse EMI Backshell 180° Electroless Nickel 9 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$168.9359 / $406.9231 | Buy Now |
DISTI #
GLE370MS037M0905-5
|
Interstate Connecting Components | ENVIRONMENTAL MM BACKSHELL STRAIGHT | 0 |
|
$236.6069 / $403.2847 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 21 |
|
$293.2300 / $488.3100 | Buy Now |
Part Details for 370MS037M0905-5
370MS037M0905-5 CAD Models
370MS037M0905-5 Part Data Attributes
Alternate Parts for 370MS037M0905-5
This table gives cross-reference parts and alternative options found for 370MS037M0905-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MS037M0905-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M370MS037MT0905-5 | Connector Accessory | Amphenol Corporation | 370MS037M0905-5 vs 2M370MS037MT0905-5 |
2M370MS037NF0905-5 | Connector Accessory | Amphenol Corporation | 370MS037M0905-5 vs 2M370MS037NF0905-5 |
2M370MS037M0905-5 | Connector Accessory | Amphenol Corporation | 370MS037M0905-5 vs 2M370MS037M0905-5 |
370MS037Z10905-5 | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS037M0905-5 vs 370MS037Z10905-5 |
2M370MS037ZM0905-5 | Connector Accessory | Amphenol Corporation | 370MS037M0905-5 vs 2M370MS037ZM0905-5 |
370MS037ZNU0905-5 | Connector Accessory | Glenair Inc | 370MS037M0905-5 vs 370MS037ZNU0905-5 |
2M370MS037ZN0905-5 | Connector Accessory | Amphenol Corporation | 370MS037M0905-5 vs 2M370MS037ZN0905-5 |
370MS037ZN0905-5 | Connector Accessory | Glenair Inc | 370MS037M0905-5 vs 370MS037ZN0905-5 |
2M370MS037C0905-5 | Connector Accessory | Amphenol Corporation | 370MS037M0905-5 vs 2M370MS037C0905-5 |
370MS037NF0905-5 | Connector Accessory | Glenair Inc | 370MS037M0905-5 vs 370MS037NF0905-5 |