Part Details for 370HS003M1510C6 by Glenair Inc
Overview of 370HS003M1510C6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 370HS003M1510C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2240
|
Newark | Connector |Glenair 370HS003M1510C6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$157.7300 / $581.9900 | Buy Now |
DISTI #
3937-370HS003M1510C6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$920.1700 | Buy Now |
DISTI #
370HS003M1510C6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief Electroless Nickel 15 Shell Size - Bulk (Alt: 370HS003M1510C6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 110 Factory Stock |
|
RFQ | |
DISTI #
654-370HS003M1510C6
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LOW RC STRT MED RoHS: Compliant | 0 |
|
$261.2700 / $377.9200 | Order Now |
DISTI #
71092259
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$116.8974 / $251.1795 | Buy Now |
DISTI #
77937007
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$251.1795 / $582.9231 | Buy Now |
DISTI #
GLE370HS003M1510C6
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT STRAIGHT | 0 |
|
$351.8069 / $577.7111 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 73 |
|
$436.0000 / $699.5100 | Buy Now |
Part Details for 370HS003M1510C6
370HS003M1510C6 CAD Models
370HS003M1510C6 Part Data Attributes
|
370HS003M1510C6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS003M1510C6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |