Part Details for 370HS002M2316H6 by Glenair Inc
Overview of 370HS002M2316H6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HS002M2316H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2232
|
Newark | Connector |Glenair 370HS002M2316H6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$178.9700 / $685.4500 | Buy Now |
DISTI #
370HS002M2316H6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Straight Electroless Nickel - Bulk (Alt: 370HS002M2316H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-370HS002M2316H6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT HVY DTY RoHS: Compliant | 0 |
|
$281.0900 / $406.6000 | Order Now |
DISTI #
71089056
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$122.3718 / $270.2436 | Buy Now |
DISTI #
77938085
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$270.2436 / $650.9487 | Buy Now |
DISTI #
GLE370HS002M2316H6
|
Interstate Connecting Components | CABLE SEAL BACKSHELL SUBMERSILE STARIGHT | 0 |
|
$378.5090 / $645.1285 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 15 |
|
$469.0900 / $781.1400 | Buy Now |
Part Details for 370HS002M2316H6
370HS002M2316H6 CAD Models
370HS002M2316H6 Part Data Attributes
|
370HS002M2316H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS002M2316H6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23 |