Part Details for 370HS001NF1710A4 by Glenair Inc
Overview of 370HS001NF1710A4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HS001NF1710A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2181
|
Newark | Connector |Glenair 370HS001NF1710A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$164.6900 / $607.7100 | Buy Now |
DISTI #
3937-370HS001NF1710A4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$960.8500 | Buy Now |
DISTI #
370HS001NF1710A4
|
Avnet Americas | ADAPTER - Bulk (Alt: 370HS001NF1710A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
RFQ | |
DISTI #
631-370HS001NF1710A4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$272.8100 / $394.6300 | Order Now |
DISTI #
GLE370HS001NF1710A4
|
Heilind Electronics | ENVIROMENTAL BACKSHELL STRAIGHT SPIN COUPLING | Americas - 1 in Stock |
|
$367.3614 / $603.2372 | Buy Now |
DISTI #
59649821
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$122.0641 / $262.2821 | Buy Now |
DISTI #
18829373
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$262.2821 / $608.6795 | Buy Now |
DISTI #
GLE370HS001NF1710A4
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 3 |
|
$367.3614 / $603.2372 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 78 |
|
$455.2800 / $730.4200 | Buy Now |
Part Details for 370HS001NF1710A4
370HS001NF1710A4 CAD Models
370HS001NF1710A4 Part Data Attributes
|
370HS001NF1710A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS001NF1710A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |