Part Details for 370HA003NF1512C by Glenair Inc
Overview of 370HA003NF1512C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HA003NF1512C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2088
|
Newark | Connector |Glenair 370HA003NF1512C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$314.4600 / $1,160.3400 | Buy Now |
DISTI #
3937-370HA003NF1512C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,739.5200 | Buy Now |
DISTI #
370HA003NF1512C
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370HA003NF1512C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-370HA003NF1512C
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LO RC 90DEG MED RoHS: Not Compliant | 0 |
|
$714.4100 | Order Now |
DISTI #
GLE370HA003NF1512C
|
Heilind Electronics | CABLE SEAL BACKSHELL WATER-TIGHT 90 DEG | Americas - 3 in Stock |
|
$665.0441 / $1,092.0834 | Buy Now |
DISTI #
71091297
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$220.9872 / $474.8205 | Buy Now |
DISTI #
77936357
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$474.8205 / $1,101.9359 | Buy Now |
DISTI #
GLE370HA003NF1512C
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT 90 DEG | 9 |
|
$665.0441 / $1,092.0834 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 23 |
|
$824.2000 / $1,322.3200 | Buy Now |