Part Details for 370HA003B0904C by Glenair Inc
Overview of 370HA003B0904C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HA003B0904C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2081
|
Newark | Connector |Glenair 370HA003B0904C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$295.5700 / $1,090.6700 | Buy Now |
DISTI #
3937-370HA003B0904C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,634.8400 | Buy Now |
DISTI #
370HA003B0904C
|
Avnet Americas | ADAPTER - Bulk (Alt: 370HA003B0904C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
RFQ | |
DISTI #
654-370HA003B0904C
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LO RC 90DEG MED RoHS: Not Compliant | 0 |
|
$780.0300 | Order Now |
DISTI #
59649777
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 90° 9 Shell Size Olive Drab Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$207.7179 / $446.3077 | Buy Now |
DISTI #
16749640
|
Verical | Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 90° 9 Shell Size Olive Drab Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$446.3077 / $1,035.7692 | Buy Now |
DISTI #
GLE370HA003B0904C
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT 90 DEG | 0 |
|
$625.1214 / $1,026.5083 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 38 |
|
$774.7200 / $1,242.9200 | Buy Now |