Part Details for 370GS007NF1920H9 by Glenair Inc
Overview of 370GS007NF1920H9 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370GS007NF1920H9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2042
|
Newark | Connector |Glenair 370GS007NF1920H9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$327.0000 / $1,252.3900 | Buy Now |
DISTI #
3937-370GS007NF1920H9-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$1,318.5850 / $2,195.7200 | Buy Now |
DISTI #
370GS007NF1920H9
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Electroless Nickel Straight - Bulk (Alt: 370GS007NF1920H9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | |
DISTI #
654-370GS007NF1920H9
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RFL RC RLF STNDRD STRT HVY RoHS: Not Compliant | 0 |
|
$1,037.3900 | Order Now |
DISTI #
71089533
|
Verical | Submersible Cable Sealing Backshell with Strain Relief Standard Profile Rotatable Coupling 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$223.5769 / $493.7564 | Buy Now |
DISTI #
77937601
|
Verical | Submersible Cable Sealing Backshell with Strain Relief Standard Profile Rotatable Coupling 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$493.7564 / $1,189.3462 | Buy Now |
DISTI #
GLE370GS007NF1920H9
|
Interstate Connecting Components | ENVIRONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$691.5724 / $1,178.7120 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 24 |
|
$857.0800 / $1,427.2200 | Buy Now |