Part Details for 370GJ007NF1512H by Glenair Inc
Results Overview of 370GJ007NF1512H by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370GJ007NF1512H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2022
|
Newark | Connector |Glenair 370GJ007NF1512H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$289.5500 / $1,140.8200 | Buy Now |
DISTI #
370GJ007NF1512H
|
Avnet Americas | - Bulk (Alt: 370GJ007NF1512H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$277.9680 / $1,052.2363 | Buy Now |
DISTI #
654-370GJ007NF1512H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 4 wks AOC RoHS: Compliant | 0 |
|
$657.8300 | Order Now |
DISTI #
GLE370GJ007NF1512H
|
Interstate Connecting Components | ENVIRONMENTAL BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$612.3724 / $1,073.7106 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 16 |
|
$758.9200 / $1,300.0800 | Buy Now |
Part Details for 370GJ007NF1512H
370GJ007NF1512H CAD Models
370GJ007NF1512H Part Data Attributes
|
370GJ007NF1512H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370GJ007NF1512H
Glenair Inc
Connector Accessory, Backshell, Aluminum,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |