Part Details for 370FA001G2428A by Glenair Inc
Overview of 370FA001G2428A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370FA001G2428A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1866
|
Newark | Connector |Glenair 370FA001G2428A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$356.9000 / $1,366.9100 | Buy Now |
DISTI #
3937-370FA001G2428A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$1,439.1540 / $2,396.4900 | Buy Now |
DISTI #
370FA001G2428A
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Anodic Hard Coat - Bulk (Alt: 370FA001G2428A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-370FA001G2428A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Compliant | 0 |
|
$1,132.1900 | Order Now |
DISTI #
71089228
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 24 Shell Size Hard Coat Anodic Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$244.0256 / $779.5385 | Buy Now |
DISTI #
77938873
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 24 Shell Size Hard Coat Anodic Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$779.5385 / $1,298.1026 | Buy Now |
DISTI #
GLE370FA001G2428A
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$754.8083 / $1,286.4960 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 7 |
|
$935.4500 / $1,557.7200 | Buy Now |