Part Details for 370EXP by Hammond Manufacturing
Overview of 370EXP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 370EXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4297
|
Newark | Multi-Tap Pri, 119Va,50/60Hz Rohs Compliant: Yes |Hammond 370EXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$308.0200 / $344.9700 | Buy Now |
DISTI #
3937-370EXP-ND
|
DigiKey | PWR XFMR LAMINATED 119VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$533.1637 / $609.3300 | Buy Now |
DISTI #
HM5097-ND
|
DigiKey | PWR XFMR LAMINATED 119VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.3500 | Buy Now |
DISTI #
546-370EXP
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 119VA, 550V C.T. @ 144ma., 300P Series RoHS: Compliant | 0 |
|
$311.1300 / $317.3400 | Order Now |
DISTI #
70317254
|
RS | transformer - plate & filament | Hammond Manufacturing 370EXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$309.7200 / $329.4900 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 11 Factory Stock |
|
$315.7300 / $340.1600 | Buy Now |
|
Powell Electronics | MULTI-TAP PRI, 119VA,50/60HZ Min Qty: 1 | 7 |
|
$308.6700 / $360.9100 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 11 Factory Stock |
|
$315.7300 / $340.1600 | Buy Now |
Part Details for 370EXP
370EXP CAD Models
370EXP Part Data Attributes
|
370EXP
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
370EXP
Hammond Manufacturing
Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 107.95 mm | |
Input Voltage-Nom | 100/110/120/200/220/240 V | |
Isolation Voltage | 2000 V | |
Length | 98.552 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 4 A | |
Output Current 2 | 0.144 A | |
Output Voltage 1 | 550 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 120V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 119 VA | |
Width | 84.074 mm |