Part Details for 370DS004C1604C5 by Glenair Inc
Overview of 370DS004C1604C5 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DS004C1604C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1847
|
Newark | Connector |Glenair 370DS004C1604C5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$129.2400 / $495.0000 | Buy Now |
DISTI #
3937-370DS004C1604C5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$796.5800 | Buy Now |
DISTI #
370DS004C1604C5
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370DS004C1604C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$121.8730 / $549.9900 | Buy Now |
DISTI #
654-370DS004C1604C5
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LOW DC STRT MED RoHS: Compliant | 0 |
|
$127.6500 / $293.6200 | Order Now |
DISTI #
59649729
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Anodize Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$190.2750 | Buy Now |
DISTI #
16749614
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Anodize Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$195.1538 / $470.0769 | Buy Now |
DISTI #
GLE370DS004C1604C5
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT STRAIGHT | 0 |
|
$273.3394 / $465.8740 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 16 |
|
$338.7500 / $564.0900 | Buy Now |