Part Details for 370DS002M1406D4 by Glenair Inc
Overview of 370DS002M1406D4 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DS002M1406D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1809
|
Newark | Connector |Glenair 370DS002M1406D4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$112.8000 / $431.9900 | Buy Now |
DISTI #
3937-370DS002M1406D4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$695.2800 | Buy Now |
DISTI #
370DS002M1406D4
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 370DS002M1406D4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$106.3558 / $479.9850 | Buy Now |
DISTI #
631-370DS002M1406D4
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$113.0100 / $540.2500 | Order Now |
DISTI #
GLE370DS002M1406D4
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$238.5435 / $406.5756 | Buy Now |
Part Details for 370DS002M1406D4
370DS002M1406D4 CAD Models
370DS002M1406D4 Part Data Attributes:
|
370DS002M1406D4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DS002M1406D4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |