Part Details for 370DS002B2220M6 by Glenair Inc
Overview of 370DS002B2220M6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DS002B2220M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1805
|
Newark | Connector |Glenair 370DS002B2220M6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$195.3800 / $748.3000 | Buy Now |
DISTI #
3937-370DS002B2220M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$830.9380 / $1,383.6900 | Buy Now |
DISTI #
370DS002B2220M6
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370DS002B2220M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
654-370DS002B2220M6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$294.6700 / $421.4500 | Order Now |
DISTI #
71091761
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 22 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$140.8974 / $311.1410 | Buy Now |
DISTI #
77937686
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 22 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$311.1410 / $749.5000 | Buy Now |
|
Quest Components | 1 |
|
$398.8040 | Buy Now | |
DISTI #
GLE370DS002B2220M6
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$435.8110 / $742.7986 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 13 |
|
$540.1100 / $899.4000 | Buy Now |
Part Details for 370DS002B2220M6
370DS002B2220M6 CAD Models
370DS002B2220M6 Part Data Attributes
|
370DS002B2220M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DS002B2220M6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |