Part Details for 370DS002B1612A3 by Glenair Inc
Overview of 370DS002B1612A3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370DS002B1612A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1792
|
Newark | Connector |Glenair 370DS002B1612A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$123.1900 / $471.8200 | Buy Now |
DISTI #
3937-370DS002B1612A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$759.3000 | Buy Now |
DISTI #
370DS002B1612A3
|
Avnet Americas | - Bulk (Alt: 370DS002B1612A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$116.1646 / $524.2350 | Buy Now |
DISTI #
654-370DS002B1612A3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$121.6800 / $279.8700 | Order Now |
DISTI #
GLE370DS002B1612A3
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$260.5407 / $444.0580 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 19 |
|
$322.8900 / $537.6800 | Buy Now |
Part Details for 370DS002B1612A3
370DS002B1612A3 CAD Models
370DS002B1612A3 Part Data Attributes:
|
370DS002B1612A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370DS002B1612A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |