There are no models available for this part yet.
Overview of 370DA002B1416A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 370DA002B1416A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ1750
|
Newark | Connector |Glenair 370DA002B1416A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$172.0900 / $659.0700 | Buy Now | |
DISTI #
3937-370DA002B1416A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,060.5600 | Buy Now | |
DISTI #
370DA002B1416A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell with Strain Relief Right Angle Cadmium Plate Olive Drab - Bulk (Alt: 370DA002B1416A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
654-370DA002B1416A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$270.2600 / $390.9500 | Order Now | |
DISTI #
GLE370DA002B1416A
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$363.9476 / $620.3012 | Buy Now | |
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 3 |
|
$451.0500 / $751.0800 | Buy Now |
CAD Models for 370DA002B1416A by Glenair Inc
Part Data Attributes for 370DA002B1416A by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
14
|