Part Details for 370BS004B2120C6A by Glenair Inc
Overview of 370BS004B2120C6A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370BS004B2120C6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1709
|
Newark | Connector |Glenair 370BS004B2120C6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$141.3600 / $541.3800 | Buy Now |
DISTI #
3937-370BS004B2120C6A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$871.1500 | Buy Now |
DISTI #
370BS004B2120C6A
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 370BS004B2120C6A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$133.2898 / $601.5300 | Buy Now |
DISTI #
654-370BS004B2120C6A
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LOW DC STRT MED RoHS: Not Compliant | 0 |
|
$140.9400 / $448.3900 | Order Now |
DISTI #
71091719
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$208.1000 | Buy Now |
DISTI #
77937651
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$213.4359 / $514.1282 | Buy Now |
DISTI #
GLE370BS004B2120C6A
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT STRAIGHT | 0 |
|
$298.9490 / $509.5314 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 10 |
|
$370.4900 / $616.9500 | Buy Now |