Part Details for 370BS002B1208H4L by Glenair Inc
Overview of 370BS002B1208H4L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370BS002B1208H4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1642
|
Newark | Connector |Glenair 370BS002B1208H4L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$130.8200 / $482.6900 | Buy Now |
DISTI #
3937-370BS002B1208H4L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$763.1800 | Buy Now |
DISTI #
370BS002B1208H4L
|
Avnet Americas | - Bulk (Alt: 370BS002B1208H4L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-370BS002B1208H4L
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT HVY DTY RoHS: Not Compliant | 0 |
|
$134.5500 / $361.2500 | Order Now |
DISTI #
71091564
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$96.9615 / $208.3205 | Buy Now |
DISTI #
77937811
|
Verical | Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$208.3205 / $483.4615 | Buy Now |
DISTI #
GLE370BS002B1208H4L
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$291.7862 / $479.1389 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 7 |
|
$361.6200 / $580.1500 | Buy Now |