Part Details for 370AX by Hammond Manufacturing
Results Overview of 370AX by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
370AX Information
370AX by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 370AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9259
|
Newark | Transformer Rohs Compliant: Yes |Hammond 370AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$90.1600 / $101.5400 | Buy Now |
DISTI #
HM5086-ND
|
DigiKey | PWR XFMR LAMINATED 44VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$92.9150 / $115.2500 | Buy Now |
DISTI #
546-370AX
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 44VA, 480V C.T. @ 58ma., 300 Series RoHS: Compliant | 3 |
|
$95.9900 / $112.3300 | Buy Now |
DISTI #
70319551
|
RS | transformer - plate & filament | Hammond Manufacturing 370AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.9600 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 9 Factory Stock |
|
$97.9400 / $118.8500 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 9 Factory Stock |
|
$97.9400 / $118.8500 | Buy Now |
Part Details for 370AX
370AX CAD Models
370AX Part Data Attributes
|
370AX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
370AX
Hammond Manufacturing
Power Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 77.724 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.5 A | |
Output Current 2 | 0.058 A | |
Output Voltage 1 | 480 V | |
Output Voltage 2 | 6.3 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 44 VA | |
Width | 63.5 mm |