Part Details for 370AS001M2424A5 by Glenair Inc
Overview of 370AS001M2424A5 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AS001M2424A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1505
|
Newark | Connector |Glenair 370AS001M2424A5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.9000 / $899.9600 | Buy Now |
DISTI #
3937-370AS001M2424A5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,422.8800 | Buy Now |
DISTI #
370AS001M2424A5
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 370AS001M2424A5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-370AS001M2424A5
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Compliant | 0 |
|
$584.4000 | Order Now |
DISTI #
71090066
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$180.7692 / $901.3974 | Buy Now |
DISTI #
GLE370AS001M2424A5
|
Interstate Connecting Components | ENVRIONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$544.0220 / $893.3380 | Buy Now |
Part Details for 370AS001M2424A5
370AS001M2424A5 CAD Models
370AS001M2424A5 Part Data Attributes
|
370AS001M2424A5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AS001M2424A5
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |