Part Details for 370AS001B2206H3 by Glenair Inc
Overview of 370AS001B2206H3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370AS001B2206H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1468
|
Newark | Connector |Glenair 370AS001B2206H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$189.6000 / $726.1300 | Buy Now |
DISTI #
3937-370AS001B2206H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,168.4700 | Buy Now |
DISTI #
370AS001B2206H3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 370AS001B2206H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$178.7828 / $806.8050 | Buy Now |
DISTI #
654-370AS001B2206H3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HVY DTY RoHS: Not Compliant | 0 |
|
$297.7500 / $430.7200 | Order Now |
DISTI #
71090350
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 22 Shell Size Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$279.1125 | Buy Now |
DISTI #
77938323
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 22 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$286.2692 / $689.5769 | Buy Now |
DISTI #
GLE370AS001B2206H3
|
Interstate Connecting Components | ENVRIONMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$400.9656 / $683.4114 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 16 |
|
$827.4900 / $4,969.2000 | Buy Now |
Part Details for 370AS001B2206H3
370AS001B2206H3 CAD Models
370AS001B2206H3 Part Data Attributes
|
370AS001B2206H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370AS001B2206H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |